
SR5E1E570C30F01X | |
|---|---|
DigiKey Part Number | 497-SR5E1E570C30F01XTR-ND - Tape & Reel (TR) 497-SR5E1E570C30F01XCT-ND - Cut Tape (CT) 497-SR5E1E570C30F01XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR5E1E570C30F01X |
Description | SR5 E1 LINE OF STELLAR ELECTRIFI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F - Microcontroller IC 32-Bit Dual-Core 300MHz 2MB (2M x 8) FLASH 144-TQFP (20x20) |
Datasheet | Datasheet |
Category | EEPROM Size 96K x 8 |
Mfr | RAM Size 488K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3.15V ~ 3.45V |
Part Status Active | Data Converters A/D 40x12b SAR, 4x16b Sigma-Delta; D/A 10x12b |
Core Processor ARM® Cortex®-M7F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 300MHz | Grade Automotive |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals DMA, POR, PWM, Temp Sensor, WDT | Mounting Type Surface Mount |
Program Memory Size | Supplier Device Package 144-TQFP (20x20) |
Program Memory Type FLASH | Package / Case 144-TQFP Exposed Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.86000 | ¥147.86 |
| 10 | ¥117.43900 | ¥1,174.39 |
| 25 | ¥109.83560 | ¥2,745.89 |
| 100 | ¥101.47810 | ¥10,147.81 |
| 250 | ¥101.22168 | ¥25,305.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥93.71410 | ¥74,971.28 |


