General ISM < 1GHz Transceiver Module 915MHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1ML-915

DigiKey Part Number
497-15396-ND
Manufacturer
Manufacturer Product Number
SP1ML-915
Description
RF TXRX MOD ISM<1GHZ CHIP SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 915MHz Integrated, Chip Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Integrated, Chip
Mfr
Utilized IC / Part
SPIRIT1
Packaging
Tray
Memory Size
128kB Flash, 16kB RAM
Part Status
Obsolete
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
13.5mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
8mA ~ 20mA
Modulation
2-FSK, ASK, GFSK, GMSK, OOK
Mounting Type
Surface Mount
Frequency
915MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
500kbps
Package / Case
16-SMD Module
Power - Output
11.6dBm
Base Product Number
Serial Interfaces
SPI, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.03000¥159.03
10¥138.65500¥1,386.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.