


SMC30J6.0A | |
|---|---|
DigiKey Part Number | 497-12224-2-ND - Tape & Reel (TR) 497-12224-1-ND - Cut Tape (CT) 497-12224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J6.0A |
Description | TVS DIODE 6VWM 10.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 291A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J6.0A Models |
Category | Current - Peak Pulse (10/1000µs) 291A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥10.27100 | ¥102.71 |
| 100 | ¥6.90300 | ¥690.30 |
| 500 | ¥5.45754 | ¥2,728.77 |
| 1,000 | ¥4.99260 | ¥4,992.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.48945 | ¥11,223.62 |
| 5,000 | ¥4.17856 | ¥20,892.80 |
| 7,500 | ¥4.02023 | ¥30,151.72 |
| 12,500 | ¥3.84239 | ¥48,029.88 |
| 17,500 | ¥3.78146 | ¥66,175.55 |

