
SMAJ15A-TR | |
|---|---|
DigiKey Part Number | 497-6504-2-ND - Tape & Reel (TR) 497-6504-1-ND - Cut Tape (CT) 497-6504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15A-TR |
Description | TVS DIODE 15VWM 32.5VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.5V Clamp 71A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ15A-TR Models |
Category | Current - Peak Pulse (10/1000µs) 71A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.12600 | ¥31.26 |
| 100 | ¥1.99380 | ¥199.38 |
| 500 | ¥1.50294 | ¥751.47 |
| 1,000 | ¥1.34450 | ¥1,344.50 |
| 2,000 | ¥1.21098 | ¥2,421.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.06628 | ¥5,331.40 |
| 10,000 | ¥0.97680 | ¥9,768.00 |
| 15,000 | ¥0.93120 | ¥13,968.00 |
| 25,000 | ¥0.87996 | ¥21,999.00 |
| 35,000 | ¥0.84961 | ¥29,736.35 |
| 50,000 | ¥0.82012 | ¥41,006.00 |




