
SMA6T82AY | |
|---|---|
DigiKey Part Number | 497-11837-2-ND - Tape & Reel (TR) 497-11837-1-ND - Cut Tape (CT) 497-11837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T82AY |
Description | TVS DIODE 70VWM 120VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120V Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T82AY Models |
Category | Current - Peak Pulse (10/1000µs) 27A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 120V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥6.28500 | ¥62.85 |
| 100 | ¥4.12000 | ¥412.00 |
| 500 | ¥3.19096 | ¥1,595.48 |
| 1,000 | ¥2.89152 | ¥2,891.52 |
| 2,000 | ¥2.63958 | ¥5,279.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.36688 | ¥11,834.40 |
| 10,000 | ¥2.19839 | ¥21,983.90 |
| 15,000 | ¥2.11256 | ¥31,688.40 |
| 25,000 | ¥2.01615 | ¥50,403.75 |
| 35,000 | ¥1.95908 | ¥68,567.80 |


