103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T75CAY

DigiKey Part Number
497-11815-2-ND - Tape & Reel (TR)
497-11815-1-ND - Cut Tape (CT)
497-11815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T75CAY
Description
TVS DIODE 64.1VWM 103VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T75CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,438
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
10¥6.43400¥64.34
100¥4.22270¥422.27
500¥3.27342¥1,636.71
1,000¥2.96769¥2,967.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.63654¥6,591.35
5,000¥2.43183¥12,159.15
7,500¥2.32755¥17,456.62
12,500¥2.21038¥27,629.75
17,500¥2.14103¥37,468.03
25,000¥2.07361¥51,840.25
Manufacturers Standard Package