
SM6T42AY | |
|---|---|
DigiKey Part Number | 497-11809-2-ND - Tape & Reel (TR) 497-11809-1-ND - Cut Tape (CT) 497-11809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T42AY |
Description | TVS DIODE 36VWM 58.1VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T42AY Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥6.02900 | ¥60.29 |
| 100 | ¥3.94560 | ¥394.56 |
| 500 | ¥3.05064 | ¥1,525.32 |
| 1,000 | ¥2.76234 | ¥2,762.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.44997 | ¥6,124.93 |
| 5,000 | ¥2.25685 | ¥11,284.25 |
| 7,500 | ¥2.15848 | ¥16,188.60 |
| 12,500 | ¥2.04794 | ¥25,599.25 |
| 17,500 | ¥1.98251 | ¥34,693.93 |
| 25,000 | ¥1.91891 | ¥47,972.75 |




