SM6T12A | ||
---|---|---|
DigiKey Part Number | 497-12775-2-ND - Tape & Reel (TR) 497-12775-1-ND - Cut Tape (CT) 497-12775-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM6T12A | |
Description | TVS DIODE 10.2VWM 16.7VC SMB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 16.7V Clamp 36A Ipp Tvs Diode Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | SM6T12A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85800 | ¥38.58 |
100 | ¥2.67950 | ¥267.95 |
500 | ¥2.09224 | ¥1,046.12 |
1,000 | ¥1.70057 | ¥1,700.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.52018 | ¥3,800.45 |
5,000 | ¥1.44287 | ¥7,214.35 |
12,500 | ¥1.33981 | ¥16,747.62 |
25,000 | ¥1.30890 | ¥32,722.50 |
62,500 | ¥1.27553 | ¥79,720.62 |