
SM4T7V6CAY | |
|---|---|
DigiKey Part Number | 497-11800-2-ND - Tape & Reel (TR) 497-11800-1-ND - Cut Tape (CT) 497-11800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T7V6CAY |
Description | TVS DIODE 6.5VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T7V6CAY Models |
Category | Current - Peak Pulse (10/1000µs) 160A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.5CA-TR | STMicroelectronics | 5,240 | 497-7896-1-ND | ¥5.21000 | Direct |
| SMAJ6-0CAH | Eaton - Electronics Division | 3,645 | 283-SMAJ6-0CAHCT-ND | ¥3.80000 | Similar |
| SMAJ6-5CAH | Eaton - Electronics Division | 4,952 | 283-SMAJ6-5CAHCT-ND | ¥3.72000 | Similar |
| SMAJ6.5CA-E3/5A | Vishay General Semiconductor - Diodes Division | 7,213 | 112-SMAJ6.5CA-E3/5ACT-ND | ¥4.63000 | Similar |
| SMAJ6.5CA-E3/61 | Vishay General Semiconductor - Diodes Division | 5,596 | SMAJ6.5CA-E3/61GICT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.49100 | ¥54.91 |
| 100 | ¥3.58170 | ¥358.17 |
| 500 | ¥2.75904 | ¥1,379.52 |
| 1,000 | ¥2.49373 | ¥2,493.73 |
| 2,000 | ¥2.27053 | ¥4,541.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.00334 | ¥10,016.70 |

