


SM30T30CAY | |
|---|---|
DigiKey Part Number | 497-12186-2-ND - Tape & Reel (TR) 497-12186-1-ND - Cut Tape (CT) 497-12186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T30CAY |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T30CAY Models |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K26CAHM3/57 | Vishay General Semiconductor - Diodes Division | 1,653 | 112-SMC3K26CAHM3/57CT-ND | ¥29.69000 | Direct |
| SMDJ26CA | Littelfuse Inc. | 5,096 | SMDJ26CACT-ND | ¥15.38000 | Direct |
| 5.0SMDJ26CA | Bourns Inc. | 9,721 | 118-5.0SMDJ26CACT-ND | ¥21.75000 | Similar |
| 5.0SMDJ26CA | Littelfuse Inc. | 4,945 | F10852CT-ND | ¥20.43000 | Similar |
| 5.0SMDJ26CA-H | Bourns Inc. | 117 | 5.0SMDJ26CA-HCT-ND | ¥20.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.45000 | ¥17.45 |
| 10 | ¥11.09800 | ¥110.98 |
| 100 | ¥7.48930 | ¥748.93 |
| 500 | ¥5.94066 | ¥2,970.33 |
| 1,000 | ¥5.44273 | ¥5,442.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.90391 | ¥12,259.77 |
| 5,000 | ¥4.57099 | ¥22,854.95 |
| 7,500 | ¥4.40146 | ¥33,010.95 |
| 12,500 | ¥4.21104 | ¥52,638.00 |
| 17,500 | ¥4.19289 | ¥73,375.57 |





