
PD55025-E | |
|---|---|
DigiKey Part Number | 497-PD55025-E-ND |
Manufacturer | |
Manufacturer Product Number | PD55025-E |
Description | RF MOSFET LDMOS 12.5V POWERSO10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 200 mA 500MHz 14.5dB 25W 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | PD55025-E Models |
Category | Current Rating (Amps) 7A |
Manufacturer STMicroelectronics | Current - Test 200 mA |
Packaging Tube | Power - Output 25W |
Part Status Active | Voltage - Rated 40 V |
Technology LDMOS | Package / Case PowerSO-10 Exposed Bottom Pad |
Frequency 500MHz | Supplier Device Package 10-PowerSO |
Gain 14.5dB | Base Product Number |
Voltage - Test 12.5 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.91000 | ¥261.91 |
| 10 | ¥211.91900 | ¥2,119.19 |
| 50 | ¥191.91840 | ¥9,595.92 |
| 100 | ¥185.72590 | ¥18,572.59 |
| 250 | ¥179.18768 | ¥44,796.92 |


