
P-NUCLEO-53L1A2 | |
|---|---|
DigiKey Part Number | 497-P-NUCLEO-53L1A2-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-53L1A2 |
Description | NUCLEO PACK F401RE/VL53L1 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | STM32F401RE, VL53L1CB FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Series | Contents Board(s), Accessories |
Packaging Bulk | Utilized IC / Part STM32F401RE, VL53L1CB |
Part Status Active | Base Product Number |
Sensor Type Light, 3D Time-of-Flight (ToF) |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥485.04000 | ¥485.04 |



