
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP34DB01 | |
---|---|
DigiKey Part Number | MP34DB01-ND |
Manufacturer | |
Manufacturer Product Number | MP34DB01 |
Description | MIC MEMS DIGITAL PDM OMNI -26DB |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.64 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | MP34DB01 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -26dB ±3dB @ 94dB SPL | |
S/N Ratio | 62.6dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.64 V ~ 3.6 V | |
Current - Supply | 650 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Base Product Number |
For Use With
1 Items