MP33AB01HTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP33AB01HTR

DigiKey Part Number
497-14062-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP33AB01HTR
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
66dB
Voltage - Rated
2.2 V
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
250 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types