cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP33AB01

DigiKey Part Number
MP33AB01-ND
Manufacturer
Manufacturer Product Number
MP33AB01
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
MP33AB01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
63dB
Voltage - Rated
2.2 V
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
250 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Base Product Number
Available To Order
Quote Required, submit request here.