MP23AB01DHTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP23AB01DHTR

DigiKey Part Number
497-17051-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP23AB01DHTR
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
65dB
Impedance
400 Ohms
Voltage - Rated
2.7 V
Voltage Range
2.3 V ~ 3.6 V
Current - Supply
250 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Height (Max)
0.043" (1.10mm)
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.10.8030
Obsolete
This product is no longer manufactured.
Additional Resources
AttributeDescription
Other Names
497-17051-2
497-17051-6
497-17051-1
Standard Package5,000