
MJD44H11T4-A | |
|---|---|
DigiKey Part Number | 497-MJD44H11T4-ATR-ND - Tape & Reel (TR) 497-MJD44H11T4-ACT-ND - Cut Tape (CT) 497-MJD44H11T4-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD44H11T4-A |
Description | TRANS NPN 80V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 20 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 20 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD44H11T4 | STMicroelectronics | 23,944 | 497-2504-1-ND | ¥9.43000 | Direct |
| MJD44H11RLG | onsemi | 3,315 | MJD44H11RLGOSCT-ND | ¥12.57000 | Direct |
| MJD44H11T4G | onsemi | 60,858 | MJD44H11T4GOSCT-ND | ¥9.51000 | Direct |
| MJD44H11G | onsemi | 1,410 | MJD44H11GOS-ND | ¥11.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥5.57400 | ¥55.74 |
| 100 | ¥3.63880 | ¥363.88 |
| 500 | ¥2.80634 | ¥1,403.17 |
| 1,000 | ¥2.53806 | ¥2,538.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.07620 | ¥5,190.50 |
| 5,000 | ¥1.90766 | ¥9,538.30 |
| 7,500 | ¥1.82178 | ¥13,663.35 |
| 12,500 | ¥1.72529 | ¥21,566.12 |
| 17,500 | ¥1.66815 | ¥29,192.62 |
| 25,000 | ¥1.61263 | ¥40,315.75 |



