
MJD31CT4 | |
|---|---|
DigiKey Part Number | 497-2484-2-ND - Tape & Reel (TR) 497-2484-1-ND - Cut Tape (CT) 497-2484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CT4 |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD31CT4 Models |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 15 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD31CT4-A | STMicroelectronics | 5,326 | 497-10312-1-ND | ¥6.29000 | Direct |
| MJD31C-13 | Diodes Incorporated | 17,384 | MJD31C-13DICT-ND | ¥6.53000 | Direct |
| MJD31CQ-13 | Diodes Incorporated | 2,071 | MJD31CQ-13DICT-ND | ¥10.42000 | Direct |
| MJD31CRLG | onsemi | 2,111 | MJD31CRLGOSCT-ND | ¥12.49000 | Direct |
| MJD31CT4G | onsemi | 55,338 | MJD31CT4GOSCT-ND | ¥7.77000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥7.44300 | ¥74.43 |
| 100 | ¥4.92400 | ¥492.40 |
| 500 | ¥3.84306 | ¥1,921.53 |
| 1,000 | ¥3.49507 | ¥3,495.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.11835 | ¥7,795.88 |
| 5,000 | ¥2.88548 | ¥14,427.40 |
| 7,500 | ¥2.76689 | ¥20,751.67 |
| 12,500 | ¥2.63362 | ¥32,920.25 |
| 17,500 | ¥2.55475 | ¥44,708.12 |
| 25,000 | ¥2.51511 | ¥62,877.75 |


