Bipolar (BJT) Transistor NPN 100 V 3 A 15 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD31CT4-A

DigiKey Part Number
497-10312-2-ND - Tape & Reel (TR)
497-10312-1-ND - Cut Tape (CT)
497-10312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD31CT4-A
Description
TRANS NPN 100V 3A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 15 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD31CT4-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
15 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,326
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥3.87000¥38.70
100¥2.48930¥248.93
500¥1.89250¥946.25
1,000¥1.69998¥1,699.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.49138¥3,728.45
5,000¥1.36233¥6,811.65
7,500¥1.29658¥9,724.35
12,500¥1.22268¥15,283.50
17,500¥1.17891¥20,630.92
25,000¥1.13637¥28,409.25
Manufacturers Standard Package