
MIS2DU12TR | |
|---|---|
DigiKey Part Number | 497-MIS2DU12TR-ND - Tape & Reel (TR) 497-MIS2DU12TRCT-ND - Cut Tape (CT) 497-MIS2DU12TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIS2DU12TR |
Description | ACCELEROMETER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 12-LGA (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.6V |
Manufacturer STMicroelectronics | Features Temperature Sensor |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Digital | Package / Case 12-WFLGA |
Axis X, Y, Z | Supplier Device Package 12-LGA (2x2) |
Acceleration Range ±2g, 4g, 8g, 16g | Base Product Number |
Output Type I2C, I3C, SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.92000 | ¥139.92 |
| 5 | ¥127.37000 | ¥636.85 |
| 10 | ¥122.69800 | ¥1,226.98 |
| 25 | ¥117.12920 | ¥2,928.23 |
| 50 | ¥113.31700 | ¥5,665.85 |
| 100 | ¥109.82220 | ¥10,982.22 |
| 500 | ¥109.12956 | ¥54,564.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥92.87717 | ¥928,771.70 |


