
M95P16-IXMCT/E | |
|---|---|
DigiKey Part Number | 497-M95P16-IXMCT/E-ND |
Manufacturer | |
Manufacturer Product Number | M95P16-IXMCT/E |
Description | IC EEPROM 16MBIT SPI/QUAD 8UFDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Mbit SPI - Quad I/O 80 MHz 10 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 80 MHz |
Mfr | Write Cycle Time - Word, Page 1.5ms |
Packaging Bulk | Access Time 10 ns |
Part Status Active | Voltage - Supply 1.6V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 2M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.37000 | ¥11.37 |
| 10 | ¥10.64500 | ¥106.45 |
| 25 | ¥10.34960 | ¥258.74 |
| 50 | ¥10.12560 | ¥506.28 |
| 100 | ¥9.89830 | ¥989.83 |
| 250 | ¥9.59708 | ¥2,399.27 |
| 500 | ¥9.36952 | ¥4,684.76 |
| 1,000 | ¥9.14283 | ¥9,142.83 |
| 5,000 | ¥8.62456 | ¥43,122.80 |










