
M95P08-IXMNT/E | |
|---|---|
DigiKey Part Number | 497-M95P08-IXMNT/ETR-ND - Tape & Reel (TR) 497-M95P08-IXMNT/ECT-ND - Cut Tape (CT) 497-M95P08-IXMNT/EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95P08-IXMNT/E |
Description | IC EEPROM 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Mbit SPI - Quad I/O 80 MHz 10 ns 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95P08-IXMNT/E Models |
Category | Clock Frequency 80 MHz |
Mfr | Write Cycle Time - Word, Page 1.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 10 ns |
Part Status Active | Voltage - Supply 1.6V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 1M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.95000 | ¥8.95 |
| 10 | ¥6.43700 | ¥64.37 |
| 25 | ¥5.80520 | ¥145.13 |
| 100 | ¥5.11120 | ¥511.12 |
| 250 | ¥4.78048 | ¥1,195.12 |
| 500 | ¥4.58118 | ¥2,290.59 |
| 1,000 | ¥4.44903 | ¥4,449.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.24376 | ¥10,609.40 |
| 5,000 | ¥4.13931 | ¥20,696.55 |
| 7,500 | ¥4.08703 | ¥30,652.73 |
| 12,500 | ¥4.02907 | ¥50,363.38 |
| 17,500 | ¥3.99523 | ¥69,916.52 |





