EEPROM Memory IC 1Mbit SPI 16 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95M01-RDW6TP

DigiKey Part Number
497-17843-2-ND - Tape & Reel (TR)
497-17843-1-ND - Cut Tape (CT)
497-17843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95M01-RDW6TP
Description
IC EEPROM 1MBIT SPI 16MHZ 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 16 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95M01-RDW6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
16 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT25M01YI-GT3onsemi2,268488-CAT25M01YI-GT3CT-ND¥1.29000Similar
In-Stock: 9,822
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.64000¥17.64
10¥16.50000¥165.00
25¥16.02920¥400.73
50¥15.67460¥783.73
100¥15.31560¥1,531.56
250¥14.84168¥3,710.42
500¥14.48446¥7,242.23
1,000¥14.12956¥14,129.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥13.43178¥53,727.12
Manufacturers Standard Package