
M95M01-DFDW6TP | |
|---|---|
DigiKey Part Number | 497-15781-2-ND - Tape & Reel (TR) 497-15781-1-ND - Cut Tape (CT) 497-15781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-DFDW6TP |
Description | IC EEPROM 1MBIT SPI 16MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-DFDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.64000 | ¥17.64 |
| 10 | ¥16.50000 | ¥165.00 |
| 25 | ¥16.02920 | ¥400.73 |
| 50 | ¥15.67460 | ¥783.73 |
| 100 | ¥15.31560 | ¥1,531.56 |
| 250 | ¥14.84168 | ¥3,710.42 |
| 500 | ¥14.48446 | ¥7,242.23 |
| 1,000 | ¥14.12956 | ¥14,129.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥13.43178 | ¥53,727.12 |

