
M95512-DWDW4TP/K | |
|---|---|
DigiKey Part Number | 497-14459-2-ND - Tape & Reel (TR) 497-14459-1-ND - Cut Tape (CT) 497-14459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-DWDW4TP/K |
Description | IC EEPROM 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95512-DWDW4TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 145°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.04000 | ¥22.04 |
| 10 | ¥20.58900 | ¥205.89 |
| 25 | ¥19.99720 | ¥499.93 |
| 50 | ¥19.54560 | ¥977.28 |
| 100 | ¥19.09500 | ¥1,909.50 |
| 250 | ¥18.49924 | ¥4,624.81 |
| 500 | ¥18.05072 | ¥9,025.36 |
| 1,000 | ¥17.60599 | ¥17,605.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥16.73294 | ¥66,931.76 |

