
M95320-RMN6TP | |
|---|---|
DigiKey Part Number | 497-15178-2-ND - Tape & Reel (TR) 497-15178-1-ND - Cut Tape (CT) 497-15178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-RMN6TP |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95320-RMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/SN | Microchip Technology | 1,207 | 25AA320A-I/SN-ND | ¥6.63000 | Similar |
| 25AA320AT-I/SN | Microchip Technology | 4,203 | 25AA320AT-I/SNCT-ND | ¥7.25000 | Similar |
| 25AA320T-I/SN | Microchip Technology | 5,152 | 25AA320T-I/SNCT-ND | ¥8.06000 | Similar |
| 25C320-I/SN | Microchip Technology | 937 | 25C320-I/SN-ND | ¥7.88000 | Similar |
| 25C320/SN | Microchip Technology | 455 | 25C320/SN-ND | ¥7.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.03000 | ¥4.03 |
| 10 | ¥3.82300 | ¥38.23 |
| 25 | ¥3.72080 | ¥93.02 |
| 50 | ¥3.64380 | ¥182.19 |
| 100 | ¥3.56680 | ¥356.68 |
| 250 | ¥3.46368 | ¥865.92 |
| 500 | ¥3.38472 | ¥1,692.36 |
| 1,000 | ¥3.30584 | ¥3,305.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.20168 | ¥8,004.20 |
| 5,000 | ¥3.12343 | ¥15,617.15 |
| 7,500 | ¥3.07801 | ¥23,085.08 |
| 12,500 | ¥3.02121 | ¥37,765.12 |
| 17,500 | ¥2.98413 | ¥52,222.28 |
| 25,000 | ¥2.94512 | ¥73,628.00 |


