
M95320-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14455-2-ND - Tape & Reel (TR) 497-14455-1-ND - Cut Tape (CT) 497-14455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-DRMN3TP/K |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95320-DRMN3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/SN | Microchip Technology | 1,156 | 25AA320A-I/SN-ND | ¥6.62000 | Similar |
| 25AA320AT-I/SN | Microchip Technology | 4,200 | 25AA320AT-I/SNCT-ND | ¥7.25000 | Similar |
| 25AA320T-I/SN | Microchip Technology | 5,152 | 25AA320T-I/SNCT-ND | ¥8.05000 | Similar |
| 25C320-I/SN | Microchip Technology | 937 | 25C320-I/SN-ND | ¥7.87000 | Similar |
| 25C320/SN | Microchip Technology | 280 | 25C320/SN-ND | ¥7.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.47000 | ¥10.47 |
| 10 | ¥9.84000 | ¥98.40 |
| 25 | ¥9.56840 | ¥239.21 |
| 50 | ¥9.36280 | ¥468.14 |
| 100 | ¥9.15340 | ¥915.34 |
| 250 | ¥8.87608 | ¥2,219.02 |
| 500 | ¥8.66604 | ¥4,333.02 |
| 1,000 | ¥8.45689 | ¥8,456.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.18294 | ¥20,457.35 |
| 5,000 | ¥7.97840 | ¥39,892.00 |
| 7,500 | ¥7.86012 | ¥58,950.90 |

