
M95320-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-16058-2-ND - Tape & Reel (TR) 497-16058-1-ND - Cut Tape (CT) 497-16058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-DRDW8TP/K |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95320-DRDW8TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95320-DRDW3TP/K | STMicroelectronics | 2,115 | 497-14454-1-ND | ¥8.95000 | Similar |
| 25AA320A-I/MS | Microchip Technology | 45 | 25AA320A-I/MS-ND | ¥6.98000 | Similar |
| 25AA320A-I/ST | Microchip Technology | 440 | 25AA320A-I/ST-ND | ¥6.98000 | Similar |
| 25AA320AT-I/MS | Microchip Technology | 1,535 | 25AA320AT-I/MSCT-ND | ¥7.70000 | Similar |
| 25LC320A-E/MS | Microchip Technology | 282 | 25LC320A-E/MS-ND | ¥7.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.09000 | ¥6.09 |
| 10 | ¥5.69400 | ¥56.94 |
| 25 | ¥5.54360 | ¥138.59 |
| 50 | ¥5.42720 | ¥271.36 |
| 100 | ¥5.30990 | ¥530.99 |
| 250 | ¥5.15292 | ¥1,288.23 |
| 500 | ¥5.03346 | ¥2,516.73 |
| 1,000 | ¥4.91422 | ¥4,914.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.67762 | ¥18,710.48 |
| 8,000 | ¥4.56104 | ¥36,488.32 |
| 12,000 | ¥4.49360 | ¥53,923.20 |
| 20,000 | ¥4.40955 | ¥88,191.00 |

