
M95256-RMC6TG | |
|---|---|
DigiKey Part Number | 497-19292-2-ND - Tape & Reel (TR) 497-19292-1-ND - Cut Tape (CT) 497-19292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-RMC6TG |
Description | IC EEPROM 256KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95256-RMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.33000 | ¥8.33 |
| 10 | ¥7.78000 | ¥77.80 |
| 25 | ¥7.56680 | ¥189.17 |
| 50 | ¥7.40580 | ¥370.29 |
| 100 | ¥7.24290 | ¥724.29 |
| 250 | ¥7.02548 | ¥1,756.37 |
| 500 | ¥6.86092 | ¥3,430.46 |
| 1,000 | ¥6.69664 | ¥6,696.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.31983 | ¥31,599.15 |
| 10,000 | ¥6.16081 | ¥61,608.10 |


