
M95040-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15365-2-ND - Tape & Reel (TR) 497-15365-1-ND - Cut Tape (CT) 497-15365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-DRMF3TG/K |
Description | IC EEPROM 4KBIT SPI 20MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95040-DRMF3TG/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MLP (2x3) |
Memory Organization 512 x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥4.53000 | ¥45.30 |
| 25 | ¥4.41200 | ¥110.30 |
| 50 | ¥4.32240 | ¥216.12 |
| 100 | ¥4.22930 | ¥422.93 |
| 250 | ¥4.10504 | ¥1,026.26 |
| 500 | ¥4.01106 | ¥2,005.53 |
| 1,000 | ¥3.91687 | ¥3,916.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.79275 | ¥9,481.88 |
| 5,000 | ¥3.69966 | ¥18,498.30 |
| 7,500 | ¥3.64565 | ¥27,342.38 |
| 12,500 | ¥3.57814 | ¥44,726.75 |
| 17,500 | ¥3.53410 | ¥61,846.75 |
| 25,000 | ¥3.48780 | ¥87,195.00 |

