
M95040-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14442-2-ND - Tape & Reel (TR) 497-14442-1-ND - Cut Tape (CT) 497-14442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-DRDW3TP/K |
Description | IC EEPROM 4KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95040-DRDW3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 512 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC040A-I/ST | Microchip Technology | 250 | 25LC040A-I/ST-ND | ¥5.28000 | Similar |
| AT25040B-XHL-B | Microchip Technology | 1,000 | AT25040B-XHL-B-ND | ¥3.22000 | Similar |
| AT25040B-XHL-T | Microchip Technology | 5,000 | AT25040B-XHL-TCT-ND | ¥3.40000 | Similar |
| CAT25040YI-GT3 | onsemi | 2,579 | CAT25040YI-GT3CT-ND | ¥3.76000 | Similar |
| R1EX25004ATA00I#S0 | Renesas Electronics Corporation | 3,000 | 559-R1EX25004ATA00I#S0CT-ND | ¥7.44772 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥5.30900 | ¥53.09 |
| 25 | ¥5.17120 | ¥129.28 |
| 50 | ¥5.06200 | ¥253.10 |
| 100 | ¥4.95180 | ¥495.18 |
| 250 | ¥4.80588 | ¥1,201.47 |
| 500 | ¥4.69488 | ¥2,347.44 |
| 1,000 | ¥4.58395 | ¥4,583.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.36373 | ¥17,454.92 |
| 8,000 | ¥4.25515 | ¥34,041.20 |
| 12,000 | ¥4.19231 | ¥50,307.72 |
| 20,000 | ¥4.11398 | ¥82,279.60 |

