
M74HC595YTTR | |
|---|---|
DigiKey Part Number | 497-14397-2-ND - Tape & Reel (TR) 497-14397-1-ND - Cut Tape (CT) 497-14397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC595YTTR |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC595YTTR Models |
Category | Function Serial to Parallel, Serial |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.85400 | ¥48.54 |
| 25 | ¥4.37320 | ¥109.33 |
| 100 | ¥3.83720 | ¥383.72 |
| 250 | ¥3.58212 | ¥895.53 |
| 500 | ¥3.42830 | ¥1,714.15 |
| 1,000 | ¥3.40259 | ¥3,402.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.16804 | ¥7,920.10 |
| 5,000 | ¥3.08749 | ¥15,437.45 |
| 7,500 | ¥3.04715 | ¥22,853.62 |
| 12,500 | ¥3.00244 | ¥37,530.50 |
| 17,500 | ¥2.97633 | ¥52,085.78 |
| 25,000 | ¥2.95120 | ¥73,780.00 |

