
M74HC238RM13TR | |
|---|---|
DigiKey Part Number | 497-1800-2-ND - Tape & Reel (TR) 497-1800-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M74HC238RM13TR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC238RM13TR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer STMicroelectronics | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC238M96 | Texas Instruments | 6,617 | 296-24353-1-ND | ¥6.80000 | Direct |
| 74HC238D,653 | Nexperia USA Inc. | 2,236 | 1727-2790-1-ND | ¥2.81000 | Similar |
| CD74HC238M | Texas Instruments | 615 | 296-9188-5-ND | ¥8.60000 | Similar |
| CD74HC238NSR | Texas Instruments | 1,888 | 296-28935-1-ND | ¥6.78000 | Similar |
| MC74HC238ADG | onsemi | 59 | MC74HC238ADGOS-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.21600 | ¥22.16 |
| 25 | ¥1.97160 | ¥49.29 |
| 100 | ¥1.70270 | ¥170.27 |
| 250 | ¥1.57488 | ¥393.72 |
| 500 | ¥1.49798 | ¥748.99 |
| 1,000 | ¥1.43464 | ¥1,434.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.36778 | ¥3,419.45 |







