
M41T83SMY6F | |
|---|---|
DigiKey Part Number | 497-6886-2-ND - Tape & Reel (TR) 497-6886-1-ND - Cut Tape (CT) 497-6886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T83SMY6F |
Description | IC RTC CLK/CALENDAR I2C 18SOX |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T83SMY6F Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 2V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 10µA @ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | Package / Case 18-SOX, 18-SOIC with Crystal (7.5mm Width) |
Memory Size 7B | Supplier Device Package 18-SOX |
Time Format HH:MM:SS:hh (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.37000 | ¥38.37 |
| 10 | ¥29.10200 | ¥291.02 |
| 25 | ¥26.79160 | ¥669.79 |
| 100 | ¥24.24430 | ¥2,424.43 |
| 250 | ¥23.03096 | ¥5,757.74 |
| 500 | ¥22.57312 | ¥11,286.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.69749 | ¥21,697.49 |
| 2,000 | ¥21.20192 | ¥42,403.84 |
| 3,000 | ¥20.95374 | ¥62,861.22 |



