
M41T56M6F | |
|---|---|
DigiKey Part Number | 497-4706-2-ND - Tape & Reel (TR) 497-4706-1-ND - Cut Tape (CT) 497-4706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T56M6F |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T56M6F Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 2.5V ~ 3.5V |
Part Status Active | Current - Timekeeping (Max) 100µA (Typ) @ 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 56B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA8565TS/1,118 | NXP USA Inc. | 248 | 568-1902-1-ND | ¥2.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥18.40800 | ¥184.08 |
| 25 | ¥16.85040 | ¥421.26 |
| 100 | ¥15.13450 | ¥1,513.45 |
| 250 | ¥14.31624 | ¥3,579.06 |
| 500 | ¥13.82322 | ¥6,911.61 |
| 1,000 | ¥13.77244 | ¥13,772.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.98879 | ¥32,471.97 |
| 5,000 | ¥12.73063 | ¥63,653.15 |


