
M41T11M6F | |
|---|---|
DigiKey Part Number | 497-4699-2-ND - Tape & Reel (TR) 497-4699-1-ND - Cut Tape (CT) 497-4699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T11M6F |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T11M6F Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 2.5V ~ 3.5V |
Part Status Active | Current - Timekeeping (Max) 70µA @ 2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 56B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RX-8803LC:UB3 PURE SN | EPSON | 2,467 | SER4051CT-ND | ¥11.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.13000 | ¥27.13 |
| 10 | ¥20.33600 | ¥203.36 |
| 25 | ¥18.63720 | ¥465.93 |
| 100 | ¥16.76820 | ¥1,676.82 |
| 250 | ¥15.87708 | ¥3,969.27 |
| 500 | ¥15.33952 | ¥7,669.76 |
| 1,000 | ¥15.33811 | ¥15,338.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.43042 | ¥36,076.05 |
| 5,000 | ¥14.14902 | ¥70,745.10 |


