
M34E02-FDW6TP | |
|---|---|
DigiKey Part Number | 497-17907-2-ND - Tape & Reel (TR) 497-17907-1-ND - Cut Tape (CT) 497-17907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M34E02-FDW6TP |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M34E02-FDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.78000 | ¥2.78 |
| 10 | ¥2.58700 | ¥25.87 |
| 25 | ¥2.52480 | ¥63.12 |
| 50 | ¥2.47280 | ¥123.64 |
| 100 | ¥2.42080 | ¥242.08 |
| 250 | ¥2.35208 | ¥588.02 |
| 500 | ¥2.29962 | ¥1,149.81 |
| 1,000 | ¥2.24690 | ¥2,246.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.14137 | ¥8,565.48 |
| 8,000 | ¥2.08904 | ¥16,712.32 |
| 12,000 | ¥2.05864 | ¥24,703.68 |
| 20,000 | ¥2.02066 | ¥40,413.20 |
| 28,000 | ¥1.99584 | ¥55,883.52 |
| 40,000 | ¥1.96975 | ¥78,790.00 |

