
M24M02E-FMN6TP | |
|---|---|
DigiKey Part Number | 497-M24M02E-FMN6TPTR-ND - Tape & Reel (TR) 497-M24M02E-FMN6TPCT-ND - Cut Tape (CT) 497-M24M02E-FMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M02E-FMN6TP |
Description | IC EEPROM 2MBIT I2C 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M24M02E-FMN6TP Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 256K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.70000 | ¥13.70 |
| 10 | ¥12.86500 | ¥128.65 |
| 25 | ¥12.50880 | ¥312.72 |
| 50 | ¥12.23500 | ¥611.75 |
| 100 | ¥11.95920 | ¥1,195.92 |
| 250 | ¥11.59216 | ¥2,898.04 |
| 500 | ¥11.31532 | ¥5,657.66 |
| 1,000 | ¥11.04002 | ¥11,040.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.67999 | ¥26,699.97 |
| 5,000 | ¥10.41175 | ¥52,058.75 |
| 7,500 | ¥10.25676 | ¥76,925.70 |




