
M24M01E-FMN6TP | |
|---|---|
DigiKey Part Number | 497-M24M01E-FMN6TPTR-ND - Tape & Reel (TR) 497-M24M01E-FMN6TPCT-ND - Cut Tape (CT) 497-M24M01E-FMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01E-FMN6TP |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 128K x 8 | Base Product Number |
Memory Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.30000 | ¥9.30 |
| 10 | ¥8.73100 | ¥87.31 |
| 25 | ¥8.49160 | ¥212.29 |
| 50 | ¥8.30900 | ¥415.45 |
| 100 | ¥8.12460 | ¥812.46 |
| 250 | ¥7.87988 | ¥1,969.97 |
| 500 | ¥7.69434 | ¥3,847.17 |
| 1,000 | ¥7.50944 | ¥7,509.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.26684 | ¥18,167.10 |
| 5,000 | ¥7.08565 | ¥35,428.25 |
| 7,500 | ¥6.98083 | ¥52,356.22 |
| 12,500 | ¥6.85021 | ¥85,627.62 |








