
M24C08-RDW6TP | |
|---|---|
DigiKey Part Number | 497-8636-2-ND - Tape & Reel (TR) 497-8636-1-ND - Cut Tape (CT) 497-8636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-RDW6TP |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-RDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C08-FDW6TP | STMicroelectronics | 7,162 | 497-15751-1-ND | ¥8.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥2.07500 | ¥20.75 |
| 25 | ¥2.02160 | ¥50.54 |
| 50 | ¥1.98060 | ¥99.03 |
| 100 | ¥1.94040 | ¥194.04 |
| 250 | ¥1.88616 | ¥471.54 |
| 500 | ¥1.84428 | ¥922.14 |
| 1,000 | ¥1.80242 | ¥1,802.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.71846 | ¥6,873.84 |
| 8,000 | ¥1.67671 | ¥13,413.68 |
| 12,000 | ¥1.65245 | ¥19,829.40 |
| 20,000 | ¥1.62211 | ¥32,442.20 |
| 28,000 | ¥1.60227 | ¥44,863.56 |
| 40,000 | ¥1.58140 | ¥63,256.00 |



