
LNBH25SPQR | |
|---|---|
DigiKey Part Number | 497-15430-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNBH25SPQR |
Description | IC REG CONV SAT TV 1OUT 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LNBH25SPQR Models |
Category | Voltage - Output 13V, 18V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV | Supplier Device Package 24-QFN (4x4) |
Voltage - Input 8V ~ 16V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥17.22336 | ¥68,893.44 |


