
LMX358IDT | |
|---|---|
DigiKey Part Number | 497-13023-2-ND - Tape & Reel (TR) 497-13023-1-ND - Cut Tape (CT) 497-13023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX358IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMX358IDT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 130µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 27 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ | Analog Devices Inc. | 6,030 | 505-AD8542ARZ-ND | ¥12.98000 | Similar |
| AD8692ARZ | Analog Devices Inc. | 316 | 505-AD8692ARZ-ND | ¥24.81000 | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2,471 | AD8692ARZ-REELCT-ND | ¥24.81000 | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 9,000 | AD8692ARZ-REEL7CT-ND | ¥24.81000 | Similar |
| ADA4891-2ARZ | Analog Devices Inc. | 384 | 505-ADA4891-2ARZ-ND | ¥22.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.14400 | ¥51.44 |
| 25 | ¥4.63440 | ¥115.86 |
| 100 | ¥4.06950 | ¥406.95 |
| 250 | ¥3.80012 | ¥950.03 |
| 500 | ¥3.63770 | ¥1,818.85 |
| 1,000 | ¥3.50985 | ¥3,509.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.36294 | ¥8,407.35 |
| 5,000 | ¥3.27790 | ¥16,389.50 |
| 7,500 | ¥3.23531 | ¥24,264.83 |
| 12,500 | ¥3.18813 | ¥39,851.62 |
| 17,500 | ¥3.16053 | ¥55,309.28 |
| 25,000 | ¥3.13401 | ¥78,350.25 |

