
LMX324IPT | |
|---|---|
DigiKey Part Number | 497-13022-2-ND - Tape & Reel (TR) 497-13022-1-ND - Cut Tape (CT) 497-13022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX324IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMX324IPT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 130µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 27 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX324TSG-13 | Diodes Incorporated | 2,430 | 31-APX324TSG-13CT-ND | ¥7.11000 | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7,443 | BU7487FV-E2CT-ND | ¥8.77000 | Similar |
| ISL28413FVZ | Renesas Electronics Corporation | 1,880 | 20-ISL28413FVZ-ND | ¥22.54000 | Similar |
| LMR934FVJ-E2 | Rohm Semiconductor | 1,323 | LMR934FVJ-E2CT-ND | ¥6.70000 | Similar |
| LMV324DTBR2G | onsemi | 5,051 | LMV324DTBR2GOSCT-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥8.94800 | ¥89.48 |
| 25 | ¥8.11760 | ¥202.94 |
| 100 | ¥7.20290 | ¥720.29 |
| 250 | ¥6.76596 | ¥1,691.49 |
| 500 | ¥6.50284 | ¥3,251.42 |
| 1,000 | ¥6.42758 | ¥6,427.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.98196 | ¥12,454.90 |
| 5,000 | ¥4.86453 | ¥24,322.65 |
| 7,500 | ¥4.80573 | ¥36,042.97 |
| 12,500 | ¥4.74056 | ¥59,257.00 |
| 17,500 | ¥4.70248 | ¥82,293.40 |



