
LMV824IPT | |
|---|---|
DigiKey Part Number | 497-13209-2-ND - Tape & Reel (TR) 497-13209-1-ND - Cut Tape (CT) 497-13209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824IPT Models |
Category | Current - Supply 300µA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 3.5 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.17000 | ¥71.70 |
| 25 | ¥6.48360 | ¥162.09 |
| 100 | ¥5.72860 | ¥572.86 |
| 250 | ¥5.36888 | ¥1,342.22 |
| 500 | ¥5.15204 | ¥2,576.02 |
| 1,000 | ¥5.04478 | ¥5,044.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.78486 | ¥11,962.15 |
| 5,000 | ¥4.67124 | ¥23,356.20 |
| 7,500 | ¥4.61437 | ¥34,607.78 |
| 12,500 | ¥4.55132 | ¥56,891.50 |
| 17,500 | ¥4.51449 | ¥79,003.58 |

