
LMV824IDT | |
|---|---|
DigiKey Part Number | 497-13225-2-ND - Tape & Reel (TR) 497-13225-1-ND - Cut Tape (CT) 497-13225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LMV824IDT Models |
Category | Current - Supply 300µA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 3.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28414FBZ | Renesas Electronics Corporation | 2,153 | ISL28414FBZ-ND | ¥20.84000 | Similar |
| LMR934F-GE2 | Rohm Semiconductor | 2,500 | LMR934F-GE2CT-ND | ¥6.26601 | Similar |
| LMV344ID | Texas Instruments | 379 | 296-49773-ND | ¥10.09000 | Similar |
| LMV344IDR | Texas Instruments | 3,991 | 296-20925-1-ND | ¥8.77000 | Similar |
| LMV344MA/NOPB | Texas Instruments | 189 | LMV344MA/NOPB-ND | ¥16.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥7.53400 | ¥75.34 |
| 25 | ¥6.82120 | ¥170.53 |
| 100 | ¥6.03210 | ¥603.21 |
| 250 | ¥5.65636 | ¥1,414.09 |
| 500 | ¥5.42974 | ¥2,714.87 |
| 1,000 | ¥5.32819 | ¥5,328.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.04628 | ¥12,615.70 |
| 5,000 | ¥4.92759 | ¥24,637.95 |
| 7,500 | ¥4.86815 | ¥36,511.12 |
| 12,500 | ¥4.80229 | ¥60,028.62 |

