
LMV822IDT | |
|---|---|
DigiKey Part Number | 497-12416-2-ND - Tape & Reel (TR) 497-12416-1-ND - Cut Tape (CT) 497-12416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV822IDT Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARZ-REEL | Analog Devices Inc. | 2,430 | AD8602ARZ-REELCT-ND | ¥184.17000 | Similar |
| AD8692ARZ | Analog Devices Inc. | 336 | 505-AD8692ARZ-ND | ¥184.17000 | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2,473 | AD8692ARZ-REELCT-ND | ¥184.17000 | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 9,000 | AD8692ARZ-REEL7CT-ND | ¥184.17000 | Similar |
| ADA4891-2ARZ | Analog Devices Inc. | 617 | 505-ADA4891-2ARZ-ND | ¥163.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.34300 | ¥63.43 |
| 25 | ¥5.72920 | ¥143.23 |
| 100 | ¥5.05120 | ¥505.12 |
| 250 | ¥4.72732 | ¥1,181.83 |
| 500 | ¥4.53248 | ¥2,266.24 |
| 1,000 | ¥4.41456 | ¥4,414.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.20242 | ¥10,506.05 |
| 5,000 | ¥4.10029 | ¥20,501.45 |
| 7,500 | ¥4.04913 | ¥30,368.47 |
| 12,500 | ¥3.99247 | ¥49,905.88 |
| 17,500 | ¥3.95934 | ¥69,288.45 |

