
LMV324LIPT | |
|---|---|
DigiKey Part Number | 497-13053-2-ND - Tape & Reel (TR) 497-13053-1-ND - Cut Tape (CT) 497-13053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324LIPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV324LIPT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 130µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 27 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-4ARUZ | Analog Devices Inc. | 366 | 505-ADA4891-4ARUZ-ND | ¥33.00000 | Similar |
| ADA4891-4ARUZ-R7 | Analog Devices Inc. | 3,800 | ADA4891-4ARUZ-R7CT-ND | ¥33.00000 | Similar |
| APX324TSG-13 | Diodes Incorporated | 2,430 | 31-APX324TSG-13CT-ND | ¥7.11000 | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7,443 | BU7487FV-E2CT-ND | ¥8.77000 | Similar |
| LMP2014MT/NOPB | Texas Instruments | 350 | LMP2014MT/NOPB-ND | ¥61.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.01200 | ¥50.12 |
| 25 | ¥4.51560 | ¥112.89 |
| 100 | ¥3.96220 | ¥396.22 |
| 250 | ¥3.69868 | ¥924.67 |
| 500 | ¥3.53988 | ¥1,769.94 |
| 1,000 | ¥3.41129 | ¥3,411.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.04713 | ¥7,617.83 |
| 5,000 | ¥2.96870 | ¥14,843.50 |
| 7,500 | ¥2.92942 | ¥21,970.65 |
| 12,500 | ¥2.88592 | ¥36,074.00 |
| 17,500 | ¥2.86047 | ¥50,058.22 |
| 25,000 | ¥2.83602 | ¥70,900.50 |

