


LM317LZ-AP | |
|---|---|
DigiKey Part Number | 497-LM317LZ-APCT-ND - Cut Tape (CT) 497-LM317LZ-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM317LZ-AP |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LZ-AP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 40V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.44900 | ¥34.49 |
| 25 | ¥3.08320 | ¥77.08 |
| 100 | ¥2.68770 | ¥268.77 |
| 250 | ¥2.49820 | ¥624.55 |
| 500 | ¥2.38424 | ¥1,192.12 |
| 1,000 | ¥2.29021 | ¥2,290.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.21289 | ¥4,425.78 |
| 4,000 | ¥2.14923 | ¥8,596.92 |
| 6,000 | ¥2.11735 | ¥12,704.10 |
| 10,000 | ¥2.08205 | ¥20,820.50 |
| 14,000 | ¥2.06140 | ¥28,859.60 |
| 20,000 | ¥2.04154 | ¥40,830.80 |

