


LM2931AD50R | |
|---|---|
DigiKey Part Number | 497-1563-2-ND - Tape & Reel (TR) 497-1563-1-ND - Cut Tape (CT) 497-1563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931AD50R |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AD50R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Current Limit, Thermal Shutdown |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.21100 | ¥62.11 |
| 25 | ¥5.60680 | ¥140.17 |
| 100 | ¥4.94200 | ¥494.20 |
| 250 | ¥4.62412 | ¥1,156.03 |
| 500 | ¥4.43258 | ¥2,216.29 |
| 1,000 | ¥4.31333 | ¥4,313.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.10871 | ¥10,271.78 |
| 5,000 | ¥4.00845 | ¥20,042.25 |
| 7,500 | ¥3.95823 | ¥29,686.72 |
| 12,500 | ¥3.90261 | ¥48,782.62 |
| 17,500 | ¥3.87008 | ¥67,726.40 |




