
LM2904BYST | |
|---|---|
DigiKey Part Number | 497-LM2904BYSTTR-ND - Tape & Reel (TR) 497-LM2904BYSTCT-ND - Cut Tape (CT) 497-LM2904BYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM2904BYST Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 150 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 4 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.27400 | ¥22.74 |
| 25 | ¥2.02800 | ¥50.70 |
| 100 | ¥1.75240 | ¥175.24 |
| 250 | ¥1.62092 | ¥405.23 |
| 500 | ¥1.54170 | ¥770.85 |
| 1,000 | ¥1.47653 | ¥1,476.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.37863 | ¥5,514.52 |
| 8,000 | ¥1.34226 | ¥10,738.08 |
| 12,000 | ¥1.32405 | ¥15,888.60 |
| 20,000 | ¥1.30387 | ¥26,077.40 |
| 28,000 | ¥1.29208 | ¥36,178.24 |
| 40,000 | ¥1.28074 | ¥51,229.60 |



